Maertz PMMA-1009-003 Filament PLA Pro 1.75mm 1Kg Blue

Order Code:

19-2731

Brand: Maertz MPN: PMMA-1009-003 EAN-13: 0093988900363
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Maertz PMMA-1009-003 is an advanced PMMA material designed for 3D printing applications. This consumable, identified alternatively as 3361956, is engineered for precision and reliability in additive manufacturing environments. It exhibits excellent optical clarity and thermal stability, making it an ideal choice for producing components requiring transparent or translucent properties. Typical applications include medical device prototyping, automotive component development, and intricate architectural modelling, where high detail and durability are essential.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Transparent
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot